WLS27XWGRYB5-0285DS24Q | ||
---|---|---|
DigiKey Part Number | 2170-WLS27XWGRYB5-0285DS24Q-ND | |
Manufacturer | ||
Manufacturer Product Number | WLS27XWGRYB5-0285DS24Q | |
Description | MULTICOLOR LIGHT STRIP 285MM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | WLS27XWGRYB5-0285DS24Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red, Green, Blue, Yellow, White | |
Luminous Flux | 185lm Red, 400lm Green, 125lm Blue, 570lm Yellow, 650lm White | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,609.55000 | ¥2,609.55 |