Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32C285PB

DigiKey Part Number
2170-WLB32C285PB-ND
Manufacturer
Manufacturer Product Number
WLB32C285PB
Description
WORK LIGHT STRIP 285MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB32C285PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High/Low/Off Switching
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Illumination Color
White, Cool
Ingress Protection
IP50 - Dust Protected
Luminous Flux
750lm
Lens Type
Tubular, Diffused
Length
11.22" (285.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.26" x 1.81" (32.0mm x 46.0mm)
Base Product Number
Voltage - Supply
12 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,029.04000¥1,029.04
Manufacturers Standard Package