
WLS28PBQ | |
|---|---|
DigiKey Part Number | 2170-WLS28PBQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28PBQ |
Description | SWITCH ROCKER 4A 30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 4A (DC) Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | WLS28PBQ Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Mounting Type Panel Mount, Flange | Approval Agency CE |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥421.77000 | ¥421.77 |












