Task Light White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32C285EMQ

DigiKey Part Number
2170-WLB32C285EMQ-ND
Manufacturer
Manufacturer Product Number
WLB32C285EMQ
Description
WLB32 WORK LIGHT BAR; MOTION SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Features
Cascadable, Motion Detection, Shield
Series
Housing Material
Aluminum (Al)
Packaging
Box
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Connector (M12)
Illumination Color
White
Operating Temperature
-40°C ~ 70°C
Luminous Flux
750lm
Ingress Protection
IP50 - Dust Protected
Length
11.22" (285.0mm)
Lens Type
Tubular, Diffused
Profile (W x H)
1.51" x 1.98" (38.4mm x 50.3mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,453.68000¥1,453.68
Manufacturers Standard Package