
WLS28-2MQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2MQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2MQ |
Description | LIGHTING ACCESSORY MOTION DETECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2MQ Models |
Category | Voltage - Supply 12V ~ 30V |
Manufacturer Banner Engineering Corporation | Mounting Type Chassis Mount |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥810.46000 | ¥810.46 |

















