SSA-EB1PLXR-02ECQ5B | ||
---|---|---|
DigiKey Part Number | 2170-SSA-EB1PLXR-02ECQ5B-ND | |
Manufacturer | ||
Manufacturer Product Number | SSA-EB1PLXR-02ECQ5B | |
Description | SW ESTOP PULL/TWIST RESET 2A 24V | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure, Illuminated (Red) | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,918.65000 | ¥1,918.65 |