
SI-RF-A2 | |
|---|---|
DigiKey Part Number | 2170-SI-RF-A2-ND |
Manufacturer | |
Manufacturer Product Number | SI-RF-A2 |
Description | INTERLOCK SWITCH RFID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Non-Contact |
Series | Must Operate 10mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type RFID | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus |
Voltage Rating 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.44000 | ¥262.44 |




