RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
SI-RF Safety Switches: Simply Safeguard Doors and Gates

SI-RFDL-HP8

DigiKey Part Number
2170-SI-RFDL-HP8-ND
Manufacturer
Manufacturer Product Number
SI-RFDL-HP8
Description
INTERLOCK SWITCH RFID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
EDA/CAD Models
SI-RFDL-HP8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
Banner Engineering Corporation
Termination Style
Cable with Connector (M12)
Series
Features
Manual Reset
Packaging
Bag
Must Operate
10mm
Part Status
Active
Must Release
25mm
Type
RFID
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA (DC)
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Voltage Rating
24VDC
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,579.57000¥1,579.57
Manufacturers Standard Package