


SI-RFPT-L2M | |
|---|---|
DigiKey Part Number | 2170-SI-RFPT-L2M-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFPT-L2M |
Description | INTERLOCK SWITCH RFID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
EDA/CAD Models | SI-RFPT-L2M Models |
Category | Actuator Type Non-Contact |
Manufacturer Banner Engineering Corporation | Termination Style Cable Leads |
Series | Features Automatic Reset |
Packaging Bag | Must Operate 10mm |
Part Status Active | Must Release 25mm |
Type RFID | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Voltage Rating 24VDC | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,496.87000 | ¥1,496.87 |






