S18LGRBN | ||
---|---|---|
DigiKey Part Number | 2170-S18LGRBN-ND | |
Manufacturer | ||
Manufacturer Product Number | S18LGRBN | |
Description | S18 EZ-LIGHT - 18 MM - IP67T | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 10V ~ 30V 25mA Wire Leads - 78.74" (2m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.71" (18.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1.1mcd Red, 4.1mcd Green, 0.6mm Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 78.74" (2m) | |
Ingress Protection | IP67, IP69K, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.01000 | ¥425.01 |