QS18UPAEQ8 | ||
---|---|---|
DigiKey Part Number | 2170-QS18UPAEQ8-ND | |
Manufacturer | ||
Manufacturer Product Number | QS18UPAEQ8 | |
Description | WORLD-BEAM QS18U: ULTRASONIC REM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 300kHz | |
Voltage - Rated | 12 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,313.50000 | ¥1,313.50 |