PVS28D100QP | ||
---|---|---|
DigiKey Part Number | 2170-PVS28D100QP-ND | |
Manufacturer | ||
Manufacturer Product Number | PVS28D100QP | |
Description | PARTS VERIFICATION SENSOR, 100MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diffuse Optical Sensor 3.937" (100mm) NPN/PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | - | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP54 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,685.99000 | ¥2,685.99 |