BRT-THG-3-100 | ||
---|---|---|
DigiKey Part Number | 2170-BRT-THG-3-100-ND | |
Manufacturer | ||
Manufacturer Product Number | BRT-THG-3-100 | |
Description | REFLECTIVE TAPE 75MM X 2.5M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retroreflective Tape | |
For Use With/Related Products | BRT-3 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥981.06000 | ¥981.06 |