D11EN6FP | ||
---|---|---|
DigiKey Part Number | 2170-D11EN6FP-ND | |
Manufacturer | ||
Manufacturer Product Number | D11EN6FP | |
Description | D11 EXPERT SERIES: PLASTIC FIBER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Optical Sensor NPN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 2 IEC IP54 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,980.54000 | ¥1,980.54 |