D10DPFP | ||
---|---|---|
DigiKey Part Number | 2170-D10DPFP-ND | |
Manufacturer | ||
Manufacturer Product Number | D10DPFP | |
Description | FIBER SEN 2 PNP OUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Optical Sensor PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Green LED, Red LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1 IEC IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,567.05000 | ¥2,567.05 |