MR25080 | ||
---|---|---|
DigiKey Part Number | 22-MR25080-ND | |
Manufacturer | ||
Manufacturer Product Number | MR25080 | |
Description | 250V/80A/5KW MULTI-RANGE PROGRAM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 250VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 80A Output 5000W Features Memory, Programmable, GPIB, LAN, RS232, USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 200 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 250VDC | |
Current - Output | 0 ~ 80A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 16.500" L x 3.500" W x 21.000" H (419.10mm x 88.90mm x 533.40mm) | |
Features | Memory, Programmable, GPIB, LAN, RS232, USB Interface | |
Power (Watts) | 5000W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 15mV | |
Voltage Regulation - Load | 120mV | |
Current Regulation - Line | 20mA | |
Current Regulation - Load | 50mA | |
Ripple | 500mV p-p, 85mV rms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51,462.14000 | ¥51,462.14 |