9803B | ||
---|---|---|
DigiKey Part Number | 22-9803B-ND | |
Manufacturer | ||
Manufacturer Product Number | 9803B | |
Description | AC PWR SOURCE 750VA NO GBIP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0 ~ 300VAC Output Bench (AC to AC) Power Supply VFD 0 ~ 6A Output Features Memory, Programmable, LAN, RS232, and USB Interface | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 300VAC | |
Current - Output | 0 ~ 6A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 21.091" L x 17.283" W x 5.173" H (535.70mm x 439.00mm x 131.40mm) | |
Features | Memory, Programmable, LAN, RS232, and USB Interface | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,098.71000 | ¥32,098.71 |