392 | ||
---|---|---|
DigiKey Part Number | BK392-ND | |
Manufacturer | ||
Manufacturer Product Number | 392 | |
Description | 60,000 COUNT TRUE RMS MM | |
Customer Reference | ||
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.8 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.8 | |
Display Type | LCD, Bar Graph | |
Display Count | 60000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Hanger, Manual, Software, Temperature Probe, Test Leads |