14793-06_A1 | ||
---|---|---|
DigiKey Part Number | 2004-14793-06_A1-ND | |
Manufacturer | ||
Manufacturer Product Number | 14793-06_A1 | |
Description | OB DISP W/ 64 COLOR MIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Reflective Red, Green, Blue (RGB) LCD - Color SPI 3.4" (87.60mm) 451 x 272 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 3.4" (87.60mm) | |
Viewing Area | 74.01mm W x 44.64mm H | |
Backlight | - | |
Dot Pixels | 451 x 272 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.94000 | ¥665.94 |
10 | ¥571.96500 | ¥5,719.65 |
80 | ¥543.36288 | ¥43,469.03 |