13794-06_A1 | ||
---|---|---|
DigiKey Part Number | 2004-13794-06_A1-ND | |
Manufacturer | ||
Manufacturer Product Number | 13794-06_A1 | |
Description | OB DISP W/ SHARP LS027B7DH01 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Reflective Black LCD - Color SPI 2.7" (68.58mm) 400 x 240 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 35.28mm W x 58.80mm H | |
Backlight | - | |
Dot Pixels | 400 x 240 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.19000 | ¥506.19 |
10 | ¥419.37300 | ¥4,193.73 |