IQS7222A001QNR | ||
---|---|---|
DigiKey Part Number | 1790-IQS7222A001QNRTR-ND - Tape & Reel (TR) 1790-IQS7222A001QNRCT-ND - Cut Tape (CT) 1790-IQS7222A001QNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IQS7222A001QNR | |
Description | 9 CHANNEL MUTUAL / 8 SELF- CAPAC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | IQS7222A001QNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 12 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥5.76960 | ¥144.24 |
100 | ¥5.29010 | ¥529.01 |
500 | ¥4.44832 | ¥2,224.16 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.96746 | ¥7,934.92 |
4,000 | ¥3.84723 | ¥15,388.92 |
6,000 | ¥3.60678 | ¥21,640.68 |
10,000 | ¥3.36633 | ¥33,663.30 |
20,000 | ¥3.30621 | ¥66,124.20 |