IQS572EV02-S | ||
---|---|---|
DigiKey Part Number | 1790-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | IQS572EV02-S | |
Description | IQS572 EVALUATION KIT 2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | IQS572 - Touch, Capacitive Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 72 Channels | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IQS572 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.18000 | ¥109.18 |