AT42QT1010 QTouch™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT42QT1010 QTouch™ Touch, Capacitive Sensor Evaluation Board
1374 bottom

1374

DigiKey Part Number
1528-1782-ND
Manufacturer
Manufacturer Product Number
1374
Description
AT42QT1010 BREAKOUT BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AT42QT1010 QTouch™ Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Touch, Capacitive
Manufacturer
Adafruit Industries LLC
Sensing Range
1 Button/Key
Series
Voltage - Supply
1.8V ~ 5V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
AT42QT1010
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.27000¥53.27
Manufacturers Standard Package