
1362 | |
|---|---|
DigiKey Part Number | 1528-1016-ND |
Manufacturer | |
Manufacturer Product Number | 1362 |
Description | EVAL BOARD 5-PAD CAP TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AT42QT1070 QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Touch, Capacitive |
Manufacturer Adafruit Industries LLC | Sensing Range 5 Buttons/Keys |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AT42QT1070 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |








