5811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5811
5811

5811

DigiKey Part Number
1528-5811-ND
Manufacturer
Manufacturer Product Number
5811
Description
ADAFRUIT AD5693R BREAKOUT BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AD5693R Digital to Analog Converter (DAC) Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Data Acquisition
Function
Digital to Analog Converter (DAC)
Utilized IC / Part
AD5693R
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.55000¥90.55
Manufacturers Standard Package