
12041 | |
|---|---|
DigiKey Part Number | 1568-12041-ND |
Manufacturer | |
Manufacturer Product Number | 12041 |
Description | BREAKOUT CAP TOUCH AT42QT1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT42QT1010 Capacitive Touch Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AT42QT1010 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Series | Suggested Programming Environment Arduino |
Packaging Bulk | Primary Attributes 1 Button/Key |
Part Status Active | Secondary Attributes Digital Output |
Type Sensor | Base Product Number |
Function Capacitive Touch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.34000 | ¥35.34 |










