MLS640-244-310 | |
---|---|
DigiKey Part Number | 243-MLS640-244-310-ND |
Manufacturer | |
Manufacturer Product Number | MLS640-244-310 |
Description | DIGITAL MICROSCOPE MIGHTY CAM US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS 1/2.5" | |
Megapixels | 6.0 | |
Resolution | - | |
Interface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,220.72000 | ¥28,220.72 |