26800B-383 | ||
---|---|---|
DigiKey Part Number | 243-26800B-383-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-383 | |
Description | SPZV-50 STEREO ZOOM TRINOCULAR M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.75x ~ 50x LED, White (60) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.75x ~ 50x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED, White (60) | |
Camera Type | CMOS, 6MP | |
Interface | USB | |
Includes | Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,757.43000 | ¥32,757.43 |