26700-220-STN | ||
---|---|---|
DigiKey Part Number | 243-26700-220-STN-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-220-STN | |
Description | POST STAND FOR DIGITAL MICROSCOP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Stand 9.0" (228.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | 9.0" (228.6mm) | |
Base Size | 8.00" x 7.50" (203.20mm x 190.50mm) | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.50000 | ¥1,108.50 |
5 | ¥1,090.03200 | ¥5,450.16 |
10 | ¥1,071.55400 | ¥10,715.54 |
25 | ¥1,034.60360 | ¥25,865.09 |
50 | ¥997.65340 | ¥49,882.67 |