26800B-571 | ||
---|---|---|
DigiKey Part Number | 243-26800B-571-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-571 | |
Description | STAND STANDARD W SAFETY CLAMP WI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Stand | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | - | |
Base Size | 12.99" ~ 10.98" (330.00mm ~ 279.00mm) | |
For Use With/Related Products | Microscope: DSZ, NSW, SPZ, SSZ Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Precision Tweezer |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,171.45000 | ¥5,171.45 |
5 | ¥4,986.77000 | ¥24,933.85 |
10 | ¥4,912.89900 | ¥49,128.99 |
Attribute | Description |
---|---|
Other Names | 243-26800B-571 |
Standard Package | 1 |