26700-218-PLR | ||
---|---|---|
DigiKey Part Number | 243-26700-218-PLR-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-218-PLR | |
Description | MICROSCOPE DGTL 10X-200X W/LIGHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Digital 10x ~ 200x LED, White (8) Adjustable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | - | |
Working Distance | 0.33" x 4.41" (8.5mm x 112mm) | |
Illumination | LED, White (8) Adjustable | |
Camera Type | CMOS 1/4" | |
Interface | USB | |
Includes | Focus Mount, Microscope, Monitor, Software, Stand | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,960.04000 | ¥2,960.04 |
10 | ¥2,812.04600 | ¥28,120.46 |