
13225 | |
|---|---|
DigiKey Part Number | 243-1172-ND |
Manufacturer | |
Manufacturer Product Number | 13225 |
Description | SCREWDRIVER SLOTTED 1.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.8mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.8mm | |
Length - Blade | 0.59" (15.0mm) | |
Length - Overall | - | |
Features | Ceramic Blades, ESD Safe | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.39000 | ¥130.39 |
| 5 | ¥120.81800 | ¥604.09 |
| 10 | ¥116.93000 | ¥1,169.30 |
| 25 | ¥116.55120 | ¥2,913.78 |





