



13221 | |
|---|---|
DigiKey Part Number | 243-1012-ND |
Manufacturer | |
Manufacturer Product Number | 13221 |
Description | TUNING TOOL FLAT CERAMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Single Ended) Flat Ceramic Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tuning Tool (Single Ended) | |
Tip Shape | Flat | |
Length - Overall | - | |
Features | Zero Electromagnetic Induction | |
Material | Ceramic | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.39000 | ¥130.39 |




