
13224 | |
|---|---|
DigiKey Part Number | 243-1221-ND |
Manufacturer | |
Manufacturer Product Number | 13224 |
Description | SCREWDRIVER SLOTTED 0.9MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.9mm Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.9mm | |
Length - Blade | 0.59" (15.0mm) | |
Length - Overall | - | |
Features | Ceramic Blades, ESD Safe | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.41000 | ¥132.41 |
| 5 | ¥122.69000 | ¥613.45 |
| 10 | ¥118.74200 | ¥1,187.42 |
| 25 | ¥118.35680 | ¥2,958.92 |




