12020 | ||
---|---|---|
DigiKey Part Number | 243-1401-ND | |
Manufacturer | ||
Manufacturer Product Number | 12020 | |
Description | HEMOSTAT CURVED 8IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hemostat General Purpose | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.66000 | ¥124.66 |
10 | ¥108.26100 | ¥1,082.61 |
100 | ¥98.42230 | ¥9,842.23 |
1,000 | ¥86.67956 | ¥86,679.56 |