
10307 | |
|---|---|
DigiKey Part Number | 243-1397-ND |
Manufacturer | |
Manufacturer Product Number | 10307 |
Description | PLIERS ELEC CHAIN NOSE 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 4.50" (114.3mm) |
Tool Type Electronics | Weight 0.15 lb (68.04 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.63000 | ¥194.63 |
| 5 | ¥180.37200 | ¥901.86 |
| 10 | ¥177.35800 | ¥1,773.58 |




