Electronics Pliers Round Nose Smooth 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10305

DigiKey Part Number
243-1354-ND
Manufacturer
Manufacturer Product Number
10305
Description
PLIERS ELEC ROUND NOSE 4.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Round Nose
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Jaw Type
Smooth
Packaging
Bulk
Features
ESD Safe, Includes Cutter, Soft Grips
Part Status
Active
Length
4.50" (114.3mm)
Tool Type
Electronics
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 1,090
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.63000¥194.63
5¥180.37200¥901.86
10¥177.35800¥1,773.58
Manufacturers Standard Package