2 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Spring Piston Connector Through Hole
Unleashing Versatility with ATTEND's Pogo Pin Connectors: A Gateway to Device Integration Solutions

303D-D100M02

DigiKey Part Number
4827-303D-D100M02-ND
Manufacturer
Manufacturer Product Number
303D-D100M02
Description
POGO PIN MAGNET TYPE, 2P, 10.0D,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303D-D100M02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
ATTEND Technology
Mounting Type
Through Hole
Packaging
Tray
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
10¥56.30200¥563.02
30¥52.09833¥1,562.95
60¥49.61033¥2,976.62
120¥47.24233¥5,669.08
270¥44.61633¥12,046.41
510¥42.65957¥21,756.38
1,020¥40.62538¥41,437.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.