




216A-05FF0 | |
|---|---|
DigiKey Part Number | 4827-216A-05FF0-ND |
Manufacturer | |
Manufacturer Product Number | 216A-05FF0 |
Description | M12 A- CODE PLUG FOR CABLE, 5 PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-05FF0 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IPX7 - Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Aluminum Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Aluminum Alloy | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.84000 | ¥227.84 |
| 10 | ¥193.67500 | ¥1,936.75 |
| 30 | ¥179.22467 | ¥5,376.74 |
| 50 | ¥172.88260 | ¥8,644.13 |
| 100 | ¥164.63660 | ¥16,463.66 |
| 250 | ¥154.33996 | ¥38,584.99 |
| 500 | ¥146.98364 | ¥73,491.82 |









