




216A-05MRF | |
|---|---|
DigiKey Part Number | 4827-216A-05MRF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-05MRF |
Description | M12 A- CODE RECEPTACLE, 5PIN MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-05MRF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Features Board Guide |
Mounting Type Panel Mount, Through Hole, Right Angle | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.30000 | ¥134.30 |
| 50 | ¥101.88140 | ¥5,094.07 |
| 100 | ¥97.02030 | ¥9,702.03 |
| 1,000 | ¥82.48602 | ¥82,486.02 |




