5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
216A-05MO0
216A-05MO0
216A-05MO0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-05MO0

DigiKey Part Number
4827-216A-05MO0-ND
Manufacturer
Manufacturer Product Number
216A-05MO0
Description
M12 A- CODE PLUG FOR CABLE, 5PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-05MO0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IPX7 - Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
60V
Termination
Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.32000¥78.32
10¥66.54000¥665.40
25¥62.37240¥1,559.31
50¥59.39520¥2,969.76
100¥56.55930¥5,655.93
250¥53.01992¥13,254.98
500¥50.49114¥25,245.57
1,000¥48.08383¥48,083.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.