




216A-05MSF | |
|---|---|
DigiKey Part Number | 4827-216A-05MSF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-05MSF |
Description | M12 A- CODE RECEPTACLE, 5PIN MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-05MSF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.08000 | ¥98.08 |
| 10 | ¥83.34500 | ¥833.45 |
| 30 | ¥77.12333 | ¥2,313.70 |
| 50 | ¥74.39360 | ¥3,719.68 |
| 100 | ¥70.84240 | ¥7,084.24 |
| 250 | ¥66.41004 | ¥16,602.51 |
| 500 | ¥63.24298 | ¥31,621.49 |
| 1,000 | ¥60.22823 | ¥60,228.23 |




