AF512GSMIC-OEM | ||
---|---|---|
DigiKey Part Number | AF512GSMIC-OEM-ND | |
Manufacturer | ||
Manufacturer Product Number | AF512GSMIC-OEM | |
Description | SSD 512GB M.2 MOD MLC SATA III | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $345.53500 | $691.07 |