AF2GUFNDNC(I)-AAAXX | ||
---|---|---|
DigiKey Part Number | 1282-AF2GUFNDNC(I)-AAAXX-ND | |
Manufacturer | ||
Manufacturer Product Number | AF2GUFNDNC(I)-AAAXX | |
Description | USB FLASH DRIVE 2GB SLC USB 2.0 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 34.00mm L x 12.20mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) |