M81969/1-04 | ||
---|---|---|
DigiKey Part Number | M81969/1-04-ND | |
Manufacturer | ||
Manufacturer Product Number | M81969/1-04 | |
Description | INSERTION/REMOVAL TOOL-SIZE 22D | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insertion/Extraction Tool For Circular Contacts, Size 22D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Circular Contacts, Size 22D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.72000 | ¥98.72 |
5 | ¥93.50200 | ¥467.51 |
10 | ¥85.70300 | ¥857.03 |
25 | ¥83.10680 | ¥2,077.67 |