ATML 0801B | ||
---|---|---|
DigiKey Part Number | ATML0801B-ND | |
Manufacturer | ||
Manufacturer Product Number | ATML 0801B | |
Description | TOOL INSERT TWZR M81969/8-01 B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Insertion Tool For Circular Contacts, 22-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Contacts, 22-28 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,155.05000 | ¥1,155.05 |
5 | ¥1,085.02000 | ¥5,425.10 |
10 | ¥1,050.02400 | ¥10,500.24 |
25 | ¥1,015.01960 | ¥25,375.49 |