616333 | ||
---|---|---|
DigiKey Part Number | 616333-ND | |
Manufacturer | ||
Manufacturer Product Number | 616333 | |
Description | TOOL POSITIONER M22520/7-08 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Positioner For Contacts, 20-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 616336 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.68000 | ¥952.68 |
5 | ¥894.96000 | ¥4,474.80 |
10 | ¥866.09000 | ¥8,660.90 |
25 | ¥837.22360 | ¥20,930.59 |