
615708 | |
|---|---|
DigiKey Part Number | 615708-ND |
Manufacturer | |
Manufacturer Product Number | 615708 |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Category | Tool Type Feature Without Positioner |
Manufacturer Astro Tool Corp | For Use With/Related Products Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper | Features Adjustable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,584.49000 | ¥6,584.49 |
| 5 | ¥6,103.73800 | ¥30,518.69 |
| 10 | ¥5,907.92100 | ¥59,079.21 |













