612823 | ||
---|---|---|
DigiKey Part Number | 612823-ND | |
Manufacturer | ||
Manufacturer Product Number | 612823 | |
Description | TOOL DIE SET CHS .102/.255" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.102", 0.255" | |
Compatible Tools | 612648 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,529.45000 | ¥2,529.45 |