RMB | USD

cms-photo-not-available

612648

Digi-Key Part Number
612648-ND
Manufacturer
Astro Tool Corp
Manufacturer Product Number
612648
Supplier
Description
TOOL HAND CRIMPER SIDE ENTRY
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Hand Crimper Tool Varies by Die Set
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Astro Tool Corp
Series
-
Package
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
Available To Order